Molex 732870060 RF AttenuatorStraight 6 dBMaleMale
- RS Stock No.:
- 427-977
- Mfr. Part No.:
- 732870060
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$122.86
(exc. GST)
$135.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $122.86 | - |
| 10 + | $113.02 | 8% |
*price indicative
- RS Stock No.:
- 427-977
- Mfr. Part No.:
- 732870060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 6dB | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Connector Gender B | Male | |
| Standards/Approvals | REACH SVHC, EU RoHS, IPC 1752A Class C, IEC-62474, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Maximum Attenuation 6dB | ||
Connector Gender A Male | ||
Series 73287 | ||
Connector Gender B Male | ||
Standards/Approvals REACH SVHC, EU RoHS, IPC 1752A Class C, IEC-62474, IPC 1752A Class D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870380 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870061 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870520 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870323 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870313 RF AttenuatorStraight 6 dBMaleMale
- Radiall R412706124 RF AttenuatorStraight 6 dBFemaleMale
- Radiall R414706000 RF AttenuatorStraight 6 dBFemaleMale
- Radiall R412406124 RF AttenuatorStraight 6 dBFemaleMale
