Molex 732870141 RF AttenuatorStraight 30 dBMaleMale
- RS Stock No.:
- 427-958
- Mfr. Part No.:
- 732870141
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.39
(exc. GST)
$95.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $86.39 |
| 10 + | $79.46 |
*price indicative
- RS Stock No.:
- 427-958
- Mfr. Part No.:
- 732870141
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Orientation | Straight | |
| Maximum Attenuation | 30dB | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | 73287 | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Orientation Straight | ||
Maximum Attenuation 30dB | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series 73287 | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C, EU RoHS | ||
RoHS Status: Exempt
The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870600 RF AttenuatorStraight 30 dBMaleMale
- Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170604 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177135 RF AttenuatorStraight 30 dBMaleFemale
- RS PRO RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177170 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177195 RF AttenuatorStraight 30 dBMaleFemale
