RS PRO Green R41 Medium Strength, Retaining Compound Liquid Bottle 50 ml, 150 °C, -55 °C
- RS Stock No.:
- 908-2770
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$73.57
(exc. GST)
$80.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $73.57 | - |
| 6 - 29 | $72.97 | - |
| 30 + | $60.08 | 18% |
*price indicative
- RS Stock No.:
- 908-2770
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Retaining Compound | |
| Trade Name | R41 | |
| Application | Retaining | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Cure Time | 15 → 30 min | |
| Strength | Medium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Specific Gravity | 1.08 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Retaining Compound | ||
Trade Name R41 | ||
Application Retaining | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Cure Time 15 → 30 min | ||
Strength Medium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Specific Gravity 1.08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro R41 Medium Strength Bearing Retainer
Our RS Pro R41 is a medium strength bearing retainer that has been designed for fitting your cylindrical metal assemblies. The retainer cures when it is confined between the parts.
Features and Benefits
Helps reduce costs
Fills all the surface imperfections
Joint strength can be increased
Helps to eliminate bearing spin out
Typical applications
For securing all sizes and types of bearings, shafts and cylindrical parts that require disassembly later.
Threadlocking and Retainers
Related links
- Loctite Yellow 641 Medium Strength 150 °C, -55 °C
- RS PRO Green R38 High Strength 150 °C, -55 °C
- Loctite Green Loctite 603 High Strength 150 °C, -55 °C
- Loctite Green Loctite 638 High Strength 150 °C, -55 °C
- Loctite Grey Loctite Quick-Metal 660 High Strength 150 °C, -55 °C
- Loctite Green Loctite 648 High Strength 175 °C, -55 °C
- Loctite Green Loctite 638 High Strength 150 °C, -55 °C
- Loctite Green Loctite 603 High Strength -55 →
