KOA, TLR Current Sensing, Surface 10 Resistor Kit 150, 1 → 10 mΩ
- RS Stock No.:
- 241-0652
- Mfr. Part No.:
- TLR3AP-KIT
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$94.02
(exc. GST)
$103.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $94.02 |
| 5 + | $84.62 |
*price indicative
- RS Stock No.:
- 241-0652
- Mfr. Part No.:
- TLR3AP-KIT
- Brand:
- KOA
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
| Brand | KOA | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 10 | |
| Resistance Range | 1 → 10 mΩ | |
| Technology | Current Sensing | |
| Automotive Standard | AEC-Q200 | |
| Series | TLR | |
| Number of Pieces per Value | 150 | |
| Standards/Approvals | JIS C 5201-1, EU-RoHS, IEC 60115-1 | |
| Resistance Tolerance | ±1% | |
| Maximum Power Rating | 5.0W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 10 | ||
Resistance Range 1 → 10 mΩ | ||
Technology Current Sensing | ||
Automotive Standard AEC-Q200 | ||
Series TLR | ||
Number of Pieces per Value 150 | ||
Standards/Approvals JIS C 5201-1, EU-RoHS, IEC 60115-1 | ||
Resistance Tolerance ±1% | ||
Maximum Power Rating 5.0W | ||
- COO (Country of Origin):
- JP
The KOA metal plate chip type resistor having high frequency characteristics. It is suitable for reflow soldering. It is used in current sensing for CPU, DC-DC converters, inverters and mobile phones.
High Power
Ultra low resistance
Large current sensing
Related links
- KOA Surface Mount 23 Resistor Kit 345, 5 → 360 mΩ
- TE Connectivity TLR Series 0.02 Ω, 2010 Current Sensing Surface Mount Resistor 1 % Surface Mount 1.5 W -
- KOA Surface Mount 73 Resistor Kit 7300, 10 Ω → 10 kΩ
- Yageo PE_L 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % 2 W - PE2512FKE7W0R01L
- KOA Through Hole 47 Resistor Kit 1175, 0.1 Ω → 100 kΩ
- KOA Surface Mount 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- KOA Surface Mount 170 Resistor Kit 34000, 1 Ω → 10 MΩ
- KOA Surface Mount 170 Resistor Kit 17000, 1 Ω → 10 MΩ