KOA, RK73H1J Thick Film, Surface 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- RS Stock No.:
- 864-4024
- Mfr. Part No.:
- RK73H1J-KIT
- Brand:
- KOA
Get a bulk buy discount
Add 5 more to save $36.00
View bulk pricing optionsSubtotal (1 kit)*
$589.11
(exc. GST)
$648.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $589.11 | - |
| 5 - 9 | $581.91 | $36.00 |
| 10 + | $563.86 | $252.50 |
*price indicative
- RS Stock No.:
- 864-4024
- Mfr. Part No.:
- RK73H1J-KIT
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 170 | |
| Resistance Range | 1 Ω → 10 MΩ | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Series | RK73H1J | |
| Kit Type | CF Carbon Film | |
| Total Number of Pieces | 20 | |
| Number of Pieces per Value | 17000 | |
| Standards/Approvals | IEC 60115-2, JIS C 5201-2, EIAJ RC-2136 | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 170 | ||
Resistance Range 1 Ω → 10 MΩ | ||
Technology Thick Film | ||
Automotive Standard No | ||
Series RK73H1J | ||
Kit Type CF Carbon Film | ||
Total Number of Pieces 20 | ||
Number of Pieces per Value 17000 | ||
Standards/Approvals IEC 60115-2, JIS C 5201-2, EIAJ RC-2136 | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 0.1W | ||
- COO (Country of Origin):
- JP
0603 Format SMD Thick film Chip Resistor RK73H1J-KIT
Flat Thick film Chip Resistors, Precision Grade KIT
Maximum Wattage 0.1 W
Maximum Voltage 50V
170 Resistor Values
100 Resistor Pieces per value
Series E24 + Jumper
Operating Temperature –55 to +155°C
Temperature Coefficient 1Ω to 9.76Ω:±200 ppm
10Ω to 1MΩ:±100 ppm
1.02MΩ to 10MΩ:±200 ppm
Related links
- KOA Surface Mount 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- KOA Surface Mount 170 Resistor Kit 34000, 1 Ω → 10 MΩ
- KOA Through Hole 47 Resistor Kit 1175, 0.1 Ω → 100 kΩ
- KOA Surface Mount 10 Resistor Kit 150, 1 → 10 mΩ
- KOA Surface Mount 73 Resistor Kit 7300, 10 Ω → 10 kΩ
- Samtec MTCA Series Straight Edge Connector Female 170-Contacts 2 Row, Solder
- KOA Surface Mount Resistor Kit
- KOA Through Hole 76 Resistor Kit 20, 10 Ω → 1 MΩ
