KOA, MOSX Metal Oxide, Through Hole 47 Resistor Kit 1175, 0.1 Ω → 100 kΩ
- RS Stock No.:
- 162-2911
- Mfr. Part No.:
- MOS(X)2C KIT
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$452.15
(exc. GST)
$497.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $452.15 |
| 3 - 14 | $436.33 |
| 15 + | $392.71 |
*price indicative
- RS Stock No.:
- 162-2911
- Mfr. Part No.:
- MOS(X)2C KIT
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Mount Type | Through Hole | |
| Product Type | Resistor Kit | |
| Number of Values | 47 | |
| Resistance Range | 0.1 Ω → 100 kΩ | |
| Automotive Standard | No | |
| Technology | Metal Oxide | |
| Series | MOSX | |
| Total Number of Pieces | 20 | |
| Number of Pieces per Value | 1175 | |
| Kit Type | CF Carbon Film | |
| Standards/Approvals | JIS C 5201-2, IEC 60115-2, EIAJ RC-2136 | |
| Maximum Power Rating | 2W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Mount Type Through Hole | ||
Product Type Resistor Kit | ||
Number of Values 47 | ||
Resistance Range 0.1 Ω → 100 kΩ | ||
Automotive Standard No | ||
Technology Metal Oxide | ||
Series MOSX | ||
Total Number of Pieces 20 | ||
Number of Pieces per Value 1175 | ||
Kit Type CF Carbon Film | ||
Standards/Approvals JIS C 5201-2, IEC 60115-2, EIAJ RC-2136 | ||
Maximum Power Rating 2W | ||
- COO (Country of Origin):
- JP
Reduced size metal oxide power type leaded resistor
Small size power type resistor
Coated with flameproof material
Suitable for automatic machine insertion
Surface mount style "N" forming is suitable for automatic mounting
Related links
- KOA Surface Mount 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- KOA Surface Mount 10 Resistor Kit 150, 1 → 10 mΩ
- KOA Surface Mount 170 Resistor Kit 34000, 1 Ω → 10 MΩ
- KOA Surface Mount 170 Resistor Kit 17000, 1 Ω → 10 MΩ
- KOA Surface Mount 73 Resistor Kit 7300, 10 Ω → 10 kΩ
- KOA Surface Mount Resistor Kit
- KOA Through Hole 76 Resistor Kit 20, 10 Ω → 1 MΩ
- KOA Through Hole 76 Resistor Kit 20, 10 Ω → 1 MΩ
