KOA, SL2 Current Sensing, Surface 23 Resistor Kit 345, 5 → 360 mΩ
- RS Stock No.:
- 241-0649
- Mfr. Part No.:
- SL2-KIT1
- Brand:
- KOA
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 kit)*
$219.49
(exc. GST)
$241.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
- Plus 1 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $219.49 | - |
| 5 + | $197.55 | 9% |
*price indicative
- RS Stock No.:
- 241-0649
- Mfr. Part No.:
- SL2-KIT1
- Brand:
- KOA
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
| Brand | KOA | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 23 | |
| Resistance Range | 5 → 360 mΩ | |
| Technology | Current Sensing | |
| Automotive Standard | AEC-Q200 | |
| Series | SL2 | |
| Number of Pieces per Value | 345 | |
| Standards/Approvals | EU RoHS, AEC-Q200 | |
| Maximum Power Rating | 3W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 23 | ||
Resistance Range 5 → 360 mΩ | ||
Technology Current Sensing | ||
Automotive Standard AEC-Q200 | ||
Series SL2 | ||
Number of Pieces per Value 345 | ||
Standards/Approvals EU RoHS, AEC-Q200 | ||
Maximum Power Rating 3W | ||
- COO (Country of Origin):
- JP
The KOA surface mount molded current sense resistors with lead-free terminations meet EU RoHS requirements. It has excellent dimension accuracy, mountability and shock resistance.
Low profile
Flameproof
- RS Stock No. 2410652
- Mfr. Part No. TLR3AP-KIT
1 Kit
$94.02
- RS Stock No. 2410654
- Mfr. Part No. WK732BT-KIT1
1 Kit
$594.85
- RS Stock No. 8644027
- Mfr. Part No. RK73H2A-KIT
1 Kit
$616.82
- RS Stock No. 8644024
- Mfr. Part No. RK73H1J-KIT
1 Kit
$589.11
Related links
- KOA Surface Mount 10 Resistor Kit 150, 1 → 10 mΩ
- KOA Surface Mount Resistor Kit
- KOA Surface Mount 145 Resistor Kit 14500
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ
- KOA Surface Mount 67 Resistor Kit 6700, 100 Ω → 56 kΩ
- KOA Surface Mount 67 Resistor Kit 6700, 100 Ω → 56 kΩ
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ
- KOA Surface Mount Resistor Kit 12200, 10 Ω → 1 MΩ