KOA, SG73P Thick Film, Surface 73 Resistor Kit 7300, 10 Ω → 10 kΩ
- RS Stock No.:
- 241-0646
- Mfr. Part No.:
- SG73P1JT-KIT1
- Brand:
- KOA
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 kit)*
$313.43
(exc. GST)
$344.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 22 December 2026
- Plus 2 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $313.43 | - |
| 5 + | $282.09 | 9% |
*price indicative
- RS Stock No.:
- 241-0646
- Mfr. Part No.:
- SG73P1JT-KIT1
- Brand:
- KOA
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
| Brand | KOA | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 73 | |
| Resistance Range | 10 Ω → 10 kΩ | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Series | SG73P | |
| Number of Pieces per Value | 7300 | |
| Standards/Approvals | EU RoHS, EIAJ RC-2134C, JIS C 5201-8, IEC 60115-8 | |
| Maximum Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 73 | ||
Resistance Range 10 Ω → 10 kΩ | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Series SG73P | ||
Number of Pieces per Value 7300 | ||
Standards/Approvals EU RoHS, EIAJ RC-2134C, JIS C 5201-8, IEC 60115-8 | ||
Maximum Power Rating 1W | ||
- COO (Country of Origin):
- JP
The KOA endured pulse power flat chip resistors with lead free terminations and meet EU RoHS requirements. It is suitable for both flow and reflow soldering.
Anti surge
High resistance tolerance
Related links
- KOA Surface Mount 73 Resistor Kit 7300, 10 Ω → 10 kΩ
- KOA Surface Mount 73 Resistor Kit 7300, 100 Ω → 100 kΩ
- KOA Surface Mount 73 Resistor Kit 7300, 100 Ω → 100 kΩ
- KOA Surface Mount Resistor Kit
- KOA Surface Mount 145 Resistor Kit 14500
- KOA Surface Mount 23 Resistor Kit 345, 5 → 360 mΩ
- KOA Surface Mount 49 Resistor Kit 4900, 100 Ω → 10 kΩ
- KOA Surface Mount 67 Resistor Kit 6700, 100 Ω → 56 kΩ