Bourns, 4300R 100kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
- RS Stock No.:
- 161-7165
- Mfr. Part No.:
- 4309R-101-104LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 22 units)*
$83.644
(exc. GST)
$92.004
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 22 - 66 | $3.802 | $83.64 |
| 88 - 154 | $3.707 | $81.55 |
| 176 + | $3.65 | $80.30 |
*price indicative
- RS Stock No.:
- 161-7165
- Mfr. Part No.:
- 4309R-101-104LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 22.45mm | |
| Depth | 2.16mm | |
| Height | 4.95mm | |
| Dimensions | 22.45 x 2.16 x 4.95mm | |
| Series | 4300R | |
| Number of Terminals | 9 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 22.45mm | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Dimensions 22.45 x 2.16 x 4.95mm | ||
Series 4300R | ||
Number of Terminals 9 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Superior package integrity
Marking on contrasting background for permanent identification
Superior package integrity
Marking on contrasting background for permanent identification
