Bourns, 4600X 10 kΩ 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Pin
- RS Stock No.:
- 788-4094
- Distrelec Article No.:
- 304-36-277
- Mfr. Part No.:
- 4309R-101-103LF
- Brand:
- Bourns
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.48
(exc. GST)
$39.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 180 unit(s) shipping from 23 November 2026
- Plus 1,045 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $7.096 | $35.48 | - |
| 10 + | $6.986 | $34.93 | 1% |
*price indicative
- RS Stock No.:
- 788-4094
- Distrelec Article No.:
- 304-36-277
- Mfr. Part No.:
- 4309R-101-103LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Pin | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.16mm | |
| Length | 19.92mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 4.95mm | |
| Series | 4600X | |
| Number of Terminals | 9 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Pin | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Pin Count 9 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 2.16mm | ||
Length 19.92mm | ||
Standards/Approvals RoHS, UL | ||
Height 4.95mm | ||
Series 4600X | ||
Number of Terminals 9 | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
- RS Stock No. 1675192
- Mfr. Part No. 4309R-101-103LF
- RS Stock No. 5224071
- Mfr. Part No. 4609X-101-103LF
- RS Stock No. 1673305
- Mfr. Part No. 4609X-101-103LF
- RS Stock No. 1675215
- Mfr. Part No. 4609X-101-153LF









