Bourns, 4100R 1.2 kΩ 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder
- RS Stock No.:
- 742-2268
- Mfr. Part No.:
- 4116R-1-122LF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.36
(exc. GST)
$23.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,070 unit(s) shipping from 21 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.272 | $21.36 |
*price indicative
- RS Stock No.:
- 742-2268
- Mfr. Part No.:
- 4116R-1-122LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 1.2kΩ | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 21.97mm | |
| Height | 4.57mm | |
| Depth | 7.87mm | |
| Series | 4100R | |
| Number of Terminals | 16 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 1.2kΩ | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 21.97mm | ||
Height 4.57mm | ||
Depth 7.87mm | ||
Series 4100R | ||
Number of Terminals 16 | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
