Bourns, 4600X 100 kΩ 2 % ISOL Resistor Array, 4 Resistors, 1 W total, SIP, Solder

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.68

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 950 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.227$5.68-
50 - 75$0.223$5.581%
100 +$0.219$5.483%

*price indicative

RS Stock No.:
522-3826
Mfr. Part No.:
4608X-102-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Resistor Array

Number of Resistors

4

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Packaging

Ammo Pack

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

5.08mm

Length

20.27mm

Standards/Approvals

RoHS

Depth

2.49mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100 ppm/°C

4-Isolated Resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy