Bourns, 4100R 10 Ω 2 % ISOL Resistor Array, 8 Resistors, 2.25 W total, DIP, Solder
- RS Stock No.:
- 161-7157
- Mfr. Part No.:
- 4116R-1-100LF
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $2.80
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$55.85
(exc. GST)
$61.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $2.234 | $55.85 | - |
| 50 - 75 | $2.178 | $54.45 | $2.80 |
| 100 + | $2.145 | $53.63 | $8.90 |
*price indicative
- RS Stock No.:
- 161-7157
- Mfr. Part No.:
- 4116R-1-100LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Package/Case | DIP | |
| Power Rating | 2.25W | |
| Termination Style | Solder | |
| Tolerance ± | 2% | |
| Mount Type | Through Hole | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.25W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7.87mm | |
| Height | 4.57mm | |
| Length | 21.97mm | |
| Standards/Approvals | RoHS | |
| Number of Terminals | 16 | |
| Series | 4100R | |
| Temperature Coefficient | ±250 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Package/Case DIP | ||
Power Rating 2.25W | ||
Termination Style Solder | ||
Tolerance ± 2% | ||
Mount Type Through Hole | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.25W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Depth 7.87mm | ||
Height 4.57mm | ||
Length 21.97mm | ||
Standards/Approvals RoHS | ||
Number of Terminals 16 | ||
Series 4100R | ||
Temperature Coefficient ±250 ppm/°C | ||
- COO (Country of Origin):
- CR
