Kamaya, RAC 33Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 474-3767
- Mfr. Part No.:
- RAC164D330JC
- Brand:
- Kamaya
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$2.60
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 5,200 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.026 | $2.60 |
| 2500 - 9900 | $0.026 | $2.60 |
| 10000 - 14900 | $0.025 | $2.50 |
| 15000 + | $0.024 | $2.40 |
*price indicative
- RS Stock No.:
- 474-3767
- Mfr. Part No.:
- RAC164D330JC
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 33Ω | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 0.6mm | |
| Number of Terminals | 8 | |
| Series | RAC | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 33Ω | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 0.6mm | ||
Number of Terminals 8 | ||
Series RAC | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Related links
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
- Kamaya 4 Resistors 1206 (3216M), Convex
