Kamaya, RAC 330 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$5.70

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 2400$0.057$5.70-
2500 - 9900$0.056$5.601%
10000 - 14900$0.055$5.503%
15000 +$0.053$5.307%

*price indicative

RS Stock No.:
474-3824
Mfr. Part No.:
RAC164D331JC
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Resistor Array

Resistance

330Ω

Resistor Type

Network

Number of Resistors

4

Package/Case

1206

Packaging

Bulk

Power Rating

0.25W

Termination Style

Convex

Mount Type

Surface

Tolerance ±

5%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

RoHS

Depth

1.6mm

Height

500μm

Number of Terminals

8

Series

RAC

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy