Kamaya, RAC 47 kΩ 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-3975
Mfr. Part No.:
RAC164D473JC
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

47kΩ

Product Type

Resistor Array

Number of Resistors

4

Resistor Type

Network

Package/Case

1206

Power Rating

0.25W

Packaging

Bulk

Termination Style

Convex

Mount Type

Surface

Tolerance ±

5%

Automotive Standard

No

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Length

3.2mm

Height

500μm

Standards/Approvals

RoHS

Number of Terminals

8

Series

RAC

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy