Kamaya, RAC 22 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Convex

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$3.30

(exc. GST)

$3.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 600 left, ready to ship from another location
  • Final 3,600 unit(s) shipping from 26 November 2026

Units
Per unit
Per Pack*
Saving
100 - 900$0.033$3.30-
1000 - 2400$0.032$3.203%
2500 +$0.031$3.106%

*price indicative

RS Stock No.:
474-3751
Mfr. Part No.:
RAC164D220JC
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Resistor Array

Resistance

22Ω

Number of Resistors

4

Resistor Type

Network

Package/Case

1206

Power Rating

0.25W

Packaging

Bulk

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.6mm

Standards/Approvals

RoHS

Height

500μm

Length

3.2mm

Series

RAC

Number of Terminals

8

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy