KOA, CN 100 kΩ ISOL Resistor Array, 4 Resistors, 1206, Concave
- RS Stock No.:
- 172-9573
- Mfr. Part No.:
- CN2B4TTE104J
- Brand:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9573
- Mfr. Part No.:
- CN2B4TTE104J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor Array | |
| Resistance | 100kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 | |
| Termination Style | Concave | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Length | 5.08mm | |
| Depth | 3.2mm | |
| Series | CN | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor Array | ||
Resistance 100kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 | ||
Termination Style Concave | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Length 5.08mm | ||
Depth 3.2mm | ||
Series CN | ||
Number of Terminals 8 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
- RS Stock No. 1729302
- Mfr. Part No. CN2B4TTE102J
Each (In a Pack of 100)
$0.411
- RS Stock No. 2437655
- Mfr. Part No. CAT16A-104J4LF
Each (On a Tape of 10)
$0.098
- RS Stock No. 2437655P
- Mfr. Part No. CAT16A-104J4LF
Each (Supplied on a Reel)
$0.098
- RS Stock No. 1729238
- Mfr. Part No. CN2B8TTE101J
Each (In a Pack of 100)
$1.239










