KOA, CN 100 Ω ISOL Resistor Array, 8 Resistors, 0805, Concave
- RS Stock No.:
- 172-9267
- Mfr. Part No.:
- CN2A8TTE101J
- Brand:
- KOA
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$92.10
(exc. GST)
$101.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.921 | $92.10 | - |
| 200 - 400 | $0.894 | $89.40 | 2% |
| 500 + | $0.867 | $86.70 | 5% |
*price indicative
- RS Stock No.:
- 172-9267
- Mfr. Part No.:
- CN2A8TTE101J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 100Ω | |
| Product Type | Resistor Array | |
| Resistor Type | Array | |
| Number of Resistors | 8 | |
| Package/Case | 0805 | |
| Termination Style | Concave | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 10.16mm | |
| Height | 600μm | |
| Depth | 2mm | |
| Series | CN | |
| Number of Terminals | 16 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 100Ω | ||
Product Type Resistor Array | ||
Resistor Type Array | ||
Number of Resistors 8 | ||
Package/Case 0805 | ||
Termination Style Concave | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 10.16mm | ||
Height 600μm | ||
Depth 2mm | ||
Series CN | ||
Number of Terminals 16 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
