Yageo, Arc 47 Ω 1 % ISOL Resistor Array, 4 Resistors, 1206, Concave
- RS Stock No.:
- 435-1778
- Mfr. Part No.:
- 235002414709
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$5.50
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.11 | $5.50 |
| 1250 - 4950 | $0.107 | $5.35 |
| 5000 - 12450 | $0.101 | $5.05 |
| 12500 + | $0.099 | $4.95 |
*price indicative
- RS Stock No.:
- 435-1778
- Mfr. Part No.:
- 235002414709
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Resistor Array | |
| Resistance | 47Ω | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Bulk | |
| Termination Style | Concave | |
| Tolerance ± | 1% | |
| Mount Type | Through Hole | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.6mm | |
| Series | Arc | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Resistor Array | ||
Resistance 47Ω | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Bulk | ||
Termination Style Concave | ||
Tolerance ± 1% | ||
Mount Type Through Hole | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Height 0.6mm | ||
Series Arc | ||
Number of Terminals 8 | ||
Temperature Coefficient ±200 ppm/°C | ||
Concave Chip Resistor Arrays 1206 (4 x 0603)
Each package contains 4 isolated 0603 resistor elements in a 1206 size package
Reduced PCB area
Applications include camcorders, hand help measuring equipment, and computers
