KOA, CN 100 Ω ISOL Resistor Array, 4 Resistors, 0603, Concave
- RS Stock No.:
- 172-9092
- Mfr. Part No.:
- CN1J4TTD101J
- Brand:
- KOA
Get a bulk buy discount
Add 200 more to save $0.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.50
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.055 | $5.50 | - |
| 200 - 400 | $0.054 | $5.40 | $0.20 |
| 500 + | $0.051 | $5.10 | $2.00 |
*price indicative
- RS Stock No.:
- 172-9092
- Mfr. Part No.:
- CN1J4TTD101J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 100Ω | |
| Product Type | Resistor Array | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0603 | |
| Termination Style | Concave | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Depth | 1.6mm | |
| Height | 600μm | |
| Length | 3.2mm | |
| Number of Terminals | 8 | |
| Series | CN | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 100Ω | ||
Product Type Resistor Array | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0603 | ||
Termination Style Concave | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Depth 1.6mm | ||
Height 600μm | ||
Length 3.2mm | ||
Number of Terminals 8 | ||
Series CN | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
Convex termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)
- RS Stock No. 1729238
- Mfr. Part No. CN2B8TTE101J
Each (In a Pack of 100)
$1.239
- RS Stock No. 1729455
- Mfr. Part No. CN1J4KTTD470J
Each (In a Pack of 100)
$0.055
- RS Stock No. 1729147
- Mfr. Part No. CN1J4KTTD471J
Each (In a Pack of 100)
$0.043
- RS Stock No. 1729267
- Mfr. Part No. CN2A8TTE101J
Each (In a Pack of 100)
$0.921












