KOA, CN 100kΩ ±5% Isolated Resistor Array, 8 Resistors, 0805 (2012M), Concave
- RS Stock No.:
- 172-9499
- Mfr. Part No.:
- CN2A8TTE104J
- Brand:
- KOA
Discontinued
- RS Stock No.:
- 172-9499
- Mfr. Part No.:
- CN2A8TTE104J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 100kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 8 | |
| Package/Case | 0805 (2012M) | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Length | 10.16mm | |
| Depth | 2mm | |
| Height | 0.6mm | |
| Dimensions | 10.16 x 2 x 0.6mm | |
| Series | CN | |
| Number of Terminals | 16 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 100kΩ | ||
Resistor Type Array | ||
Number of Resistors 8 | ||
Package/Case 0805 (2012M) | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Length 10.16mm | ||
Depth 2mm | ||
Height 0.6mm | ||
Dimensions 10.16 x 2 x 0.6mm | ||
Series CN | ||
Number of Terminals 16 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53











