Bourns, CAT 10 Ω 5 % ISOL Array Resistor, 4 Resistors, 63 mW total, 0603, Concave
- RS Stock No.:
- 233-0742
- Mfr. Part No.:
- CAT16-100J4LF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$155.00
(exc. GST)
$170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.031 | $155.00 | - |
| 25000 + | $0.03 | $150.00 | $25.00 |
*price indicative
- RS Stock No.:
- 233-0742
- Mfr. Part No.:
- CAT16-100J4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Array Resistor | |
| Resistance | 10Ω | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0603 | |
| Power Rating | 63mW | |
| Termination Style | Concave | |
| Tolerance ± | 5% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.0625W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.55mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Series | CAT | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Array Resistor | ||
Resistance 10Ω | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0603 | ||
Power Rating 63mW | ||
Termination Style Concave | ||
Tolerance ± 5% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.0625W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.55mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Series CAT | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns CAT series chip resistor arrays has 10 Ohms resistance and tolerance of ±5 %. It has temperature coefficient of resistance of ± 200 PPM/°C and operating temperature range of -55 °C to 125 °C.
RoHS compliant
Concave terminals
