Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-D20L
- RS Stock No.:
- 522-5175
- Distrelec Article No.:
- 164-25-185
- Mfr. Part No.:
- 91A1A-B28-D20L
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$12.60
(exc. GST)
$13.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 113 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 - 11 | $12.60 |
| 12 - 22 | $12.39 |
| 23 + | $12.17 |
*price indicative
- RS Stock No.:
- 522-5175
- Distrelec Article No.:
- 164-25-185
- Mfr. Part No.:
- 91A1A-B28-D20L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | CW Audio | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.93mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 91 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper CW Audio | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 34.93mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 9.525 mm | ||
Series 91 | ||
Actuator Type Slotted Shaft | ||
16 mm 91 Series
Supplied with
- RS Stock No. 1616912
- Mfr. Part No. 91A1A-B28-D20L
- RS Stock No. 6928676P
- Mfr. Part No. 91A1A-B28-B20L
- RS Stock No. 5225175P
- Mfr. Part No. 91A1A-B28-D20L
- RS Stock No. 5225248P
- Mfr. Part No. 91A1A-B28-E20L
Related links
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B20L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E20L
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount









