Bourns, 4600X 22 kΩ 2 % BUS Resistor Array, 4 Resistors, 0.63 W total, SIP, Solder
- RS Stock No.:
- 161-6868
- Distrelec Article No.:
- 304-31-091
- Mfr. Part No.:
- 4605X-101-223LF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-6868
- Distrelec Article No.:
- 304-31-091
- Mfr. Part No.:
- 4605X-101-223LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 22kΩ | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 0.63W | |
| Packaging | Ammo Pack | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 2% | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 12.65mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Number of Terminals | 5 | |
| Series | 4600X | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 22kΩ | ||
Technology Thick Film | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 0.63W | ||
Packaging Ammo Pack | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 2% | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 12.65mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Number of Terminals 5 | ||
Series 4600X | ||
Temperature Coefficient ±100 ppm/°C | ||
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
