KOA, RKC 1 kΩ 5 % BUS Resistor Array, 4 Resistors, 0.5 W total, SIP, Solder
- RS Stock No.:
- 333-791
- Mfr. Part No.:
- RKC4BD102J
- Brand:
- KOA
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.28
(exc. GST)
$11.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.056 | $10.28 |
| 125 - 245 | $2.016 | $10.08 |
| 250 - 495 | $1.976 | $9.88 |
| 500 + | $1.92 | $9.60 |
*price indicative
- RS Stock No.:
- 333-791
- Mfr. Part No.:
- RKC4BD102J
- Brand:
- KOA
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1kΩ | |
| Product Type | Resistor Array | |
| Number of Resistors | 4 | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Termination Style | Solder | |
| Tolerance ± | 5% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | BUS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 13.3mm | |
| Height | 6.5mm | |
| Number of Terminals | 5 | |
| Series | RKC | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1kΩ | ||
Product Type Resistor Array | ||
Number of Resistors 4 | ||
Technology Thick Film | ||
Resistor Type Network | ||
Package/Case SIP | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Termination Style Solder | ||
Tolerance ± 5% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Conformal | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator BUS | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Length 13.3mm | ||
Height 6.5mm | ||
Number of Terminals 5 | ||
Series RKC | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- JP
