KOA, RKC 1 kΩ 5 % ISOL Resistor Array, 4 Resistors, 8 W total, SIP, Solder

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.84

(exc. GST)

$26.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.768$23.84-
25 - 120$4.692$23.461%
125 +$4.518$22.595%

*price indicative

RS Stock No.:
334-586
Mfr. Part No.:
RKC4SD102J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor Array

Resistance

1kΩ

Number of Resistors

4

Resistor Type

Network

Technology

Thick Film

Package/Case

SIP

Power Rating

8W

Packaging

Tape & Reel

Termination Style

Solder

Tolerance ±

5%

Mount Type

Through Hole

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Pin Count

4

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

6.5mm

Depth

2.5mm

Length

20.92mm

Standards/Approvals

RoHS

Series

RKC

Number of Terminals

8

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
JP

SIL and DIL Package, Insulated (RKC Series)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy