Littelfuse 3A Resettable Fuse, 32V dc
- RS Stock No.:
- 712-7528
- Mfr. Part No.:
- AHEF300
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-7528
- Mfr. Part No.:
- AHEF300
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
- RS Stock No. 7127512
- Mfr. Part No. AHEF050
Each (In a Pack of 10)
$1.013
- RS Stock No. 7127515
- Mfr. Part No. AHEF070
Each (In a Pack of 10)
$1.069
- RS Stock No. 7127525
- Mfr. Part No. AHEF750
Each (In a Pack of 10)
$1.927
- RS Stock No. 7127534
- Mfr. Part No. AHEF1000
Each (In a Pack of 10)
$2.363
Related links
- Littelfuse 3A Purple Car Fuse, 32V dc
- Littelfuse 5 A Resettable Fuse, 32V dc
- Littelfuse 10 A Resettable Fuse, 32V dc
- Panasonic Non-Resettable Fuse 1A, 32V dc
- Panasonic Non-Resettable Fuse 750mA, 32V dc
- Panasonic Non-Resettable Fuse 1.5A, 32V dc
- Bourns Non-Resettable Fuse 5A, 32V dc
- Bourns Non-Resettable Fuse 1A, 32V dc











