Wickmann SMD Non Resettable Fuse 3A, 32V
- RS Stock No.:
- 174-0891
- Mfr. Part No.:
- 0467003.NR
- Brand:
- Wickmann
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $1.62 | $16.20 |
1250 - 2490 | $1.58 | $15.80 |
2500 + | $1.556 | $15.56 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 3A, 32V
- Wickmann SMD Non Resettable Fuse 4A, 32V
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Littelfuse SMD Non Resettable Fuse 3A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- Bourns SMD Non Resettable Fuse 3A, 32V dc
- Wickmann SMD Non Resettable Fuse 3A, 250V