Littelfuse 5 A Resettable Fuse, 32V dc
- RS Stock No.:
- 712-7521
- Mfr. Part No.:
- AHEF500
- Brand:
- Littelfuse
Get a bulk buy discount
Add 150 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.01
(exc. GST)
$16.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $1.501 | $15.01 | - |
| 150 - 490 | $1.475 | $14.75 | $3.90 |
| 500 - 990 | $1.428 | $14.28 | $36.50 |
| 1000 - 2490 | $1.39 | $13.90 | $111.00 |
| 2500 + | $1.357 | $13.57 | $360.00 |
*price indicative
- RS Stock No.:
- 712-7521
- Mfr. Part No.:
- AHEF500
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 10A | |
| Voltage | 32V dc | |
| Time to Trip | 9s | |
| Current Rating | 100A | |
| Hold Current | 5A | |
| Length | 14mm | |
| Height | 24.1mm | |
| Width | 3.8mm | |
| Minimum Resistance | 0.015Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 40mΩ | |
| Power Dissipation | 5.3W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Lead Orientation | Radial | |
| Series | AHEF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 10A | ||
Voltage 32V dc | ||
Time to Trip 9s | ||
Current Rating 100A | ||
Hold Current 5A | ||
Length 14mm | ||
Height 24.1mm | ||
Width 3.8mm | ||
Minimum Resistance 0.015Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 40mΩ | ||
Power Dissipation 5.3W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Lead Orientation Radial | ||
Series AHEF | ||
Tyco PolySwitch™ PTC Devices AHEF Series
TE AHEF series fuses are automotive-specific versions of PolySwitch PPTC devices qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. Applications they are typically used include telematics, infotainment and navigations systems, Liquid Crystal Display (LCD) back-light heaters, power and cigarette lighter outlets, plugs and adapter/chargers, motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, windows, air-flow detection and overcurrent protection in HVAC and cooling fan systems.
Overcurrent and overvoltage circuit protection devices
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 10 A Resettable Fuse, 32V dc
- Littelfuse 3A Resettable Fuse, 32V dc
- Panasonic Non-Resettable Fuse 750mA, 32V dc
- Panasonic Non-Resettable Fuse 1A, 32V dc
- Panasonic Non-Resettable Fuse 1.5A, 32V dc
- Bourns Non-Resettable Fuse 5A, 32V dc
- Bourns Non-Resettable Fuse 1A, 32V dc
- Littelfuse 30A Green Car Fuse, 32V dc
