Littelfuse Surface Mount Fuse 3A, 32V dc
- RS Stock No.:
- 867-5201
- Mfr. Part No.:
- 1206SFP300F/32-2
- Brand:
- Littelfuse
110 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Bag of 10)
Was $11.27
You pay
$0.733
(exc. GST)
$0.806
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $0.733 | $7.33 |
*price indicative
- RS Stock No.:
- 867-5201
- Mfr. Part No.:
- 1206SFP300F/32-2
- Brand:
- Littelfuse
Related links
- Bourns SMD Non Resettable Fuse 3A, 32V dc
- Littelfuse Surface Mount Fuse 2A, 63V
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 3A, 32V ac/dc
- Schurter Surface Mount Fuse 3A, 32V ac
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V