Panasonic SMD Non Resettable Fuse 1A, 32V dc
- RS Stock No.:
- 759-4745
- Mfr. Part No.:
- ERBRD1R00X
- Brand:
- Panasonic
690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.322 | $3.22 |
50 + | $0.318 | $3.18 |
*price indicative
- RS Stock No.:
- 759-4745
- Mfr. Part No.:
- ERBRD1R00X
- Brand:
- Panasonic
Related links
- Bourns SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1A, 32V
- KYOCERA AVX SMD Non Resettable Fuse 1A, 32V
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Panasonic SMD Non Resettable Fuse 750mA, 32V dc
- Panasonic SMD Non Resettable Fuse 500mA, 32V dc