Wickmann 1.5 A Resettable Fuse, 12V dc
- RS Stock No.:
- 174-0344
- Mfr. Part No.:
- 1206L150/12SLYR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0344
- Mfr. Part No.:
- 1206L150/12SLYR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 3A | |
| Product Type | Resettable Fuse | |
| Voltage | 12V dc | |
| Time to Trip | 0.3s | |
| Current Rating | 100A | |
| Hold Current | 1.5A | |
| Length | 3.4mm | |
| Height | 850μm | |
| Width | 1.8mm | |
| Terminal Material | Tinned Copper | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Series | 1206L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 3A | ||
Product Type Resettable Fuse | ||
Voltage 12V dc | ||
Time to Trip 0.3s | ||
Current Rating 100A | ||
Hold Current 1.5A | ||
Length 3.4mm | ||
Height 850μm | ||
Width 1.8mm | ||
Terminal Material Tinned Copper | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Body Material Polymer | ||
Fuse Speed F | ||
Series 1206L | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
