Wickmann 1.5 A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0334
- Mfr. Part No.:
- 1210L150/16WR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0334
- Mfr. Part No.:
- 1210L150/16WR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 16V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.3s | |
| Hold Current | 1.5A | |
| Length | 3.43mm | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 110mΩ | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 1210L | |
| Package Type | Reel | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 16V dc | ||
Current Rating 100A | ||
Time to Trip 0.3s | ||
Hold Current 1.5A | ||
Length 3.43mm | ||
Height 1.25mm | ||
Width 2.8mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 110mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 1210L | ||
Package Type Reel | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1210L series device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Related links
- Wickmann 1.5 A Resettable Fuse, 16 V
- Wickmann 1.1 A Resettable Fuse, 16 V dc
- Wickmann 10 A Resettable Fuse, 16 V dc
- Wickmann 2.6 A Resettable Fuse, 16 V dc
- Wickmann 5 A Resettable Fuse, 16 V dc
- Wickmann 0.35 A Resettable Fuse, 16 V dc
- Wickmann 4 A Resettable Fuse, 16 V dc
- Littelfuse 0.35 A Resettable Fuse, 16 V dc
