Wickmann Resettable Fuse, 125V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$750.00

(exc. GST)

$825.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$1.50$750.00
1000 - 1500$1.467$733.50
2000 +$1.435$717.50

*price indicative

RS Stock No.:
174-0324
Mfr. Part No.:
0459003.UR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

3A

Voltage

125V

Current Rating

62mA, 5mA

Length

7.24mm

Height

3.05mm

Width

4.32mm

Terminal Material

Tin Plated Copper

Maximum Resistance

0.029Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, MIL-STD-202

Package Size

4.32 x 8.26 mm

Package Type

Surface Mount

Series

459

Body Material

Thermoplastic

Fuse Speed

FF

The 459 Series Very Fast-Acting SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.

Features:

Very Fast-Acting

Wide current rating range: 62mA to 5A

Wide operating temperature range

Low temperature rerating

Applications:

Wireless basestation

Network equipment

Telecom equipment

  • RS Stock No. 1740694
  • Mfr. Part No. 0459003.UR
Each (In a Pack of 10)
$2.185
  • RS Stock No. 1740696
  • Mfr. Part No. 0460002.UR
Each (In a Pack of 5)
$4.598
  • RS Stock No. 1740703
  • Mfr. Part No. 046002.5UR
Each (In a Pack of 5)
$4.694
  • RS Stock No. 1740683
  • Mfr. Part No. 0473003.MRT1L
Each (In a Pack of 5)
$3.284

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy