Wickmann Resettable Fuse, 14V dc

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$3,496.00

(exc. GST)

$3,845.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$3,496.00$0.35-
2 - 3$3,419.11$0.3422%
4 +$3,345.71$0.3354%

*price indicative

RS Stock No.:
174-0468
Mfr. Part No.:
RF1600-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Voltage

14V dc

Length

1.1mm

Height

430μm

Width

600μm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-2

Package Size

0402

Fuse Speed

F

Series

PESD

COO (Country of Origin):
CN
The Littlefuse Wickmann PESD series ESD protector is a 14V DC surge protection device that provides overvoltage protection. It offers many advantages over traditional protection devices, such as multi layer varistors (MLVs), low capacitance. It is generally used in applications like HDMI 1. 3 interfaces, LCD and plasma TV, cellular phones, antennas, portable video player, GPS system, etc.

RoHS compliant

Lead & Halogen free

0.25 pF (typ) capacitance

Low-leakage current

Low-clamping voltage

Fast response time (< 1ns)

Capable of withstanding numerous ESD strikes

Compatible with standard reflow installation procedures

Thick film technology

Bi-directional protection

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy