Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0316
- Mfr. Part No.:
- 046002.5UR
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $66.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,493.00
(exc. GST)
$1,642.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $2.986 | $1,493.00 | - |
| 1000 - 1500 | $2.92 | $1,460.00 | $66.00 |
| 2000 + | $2.857 | $1,428.50 | $258.00 |
*price indicative
- RS Stock No.:
- 174-0316
- Mfr. Part No.:
- 046002.5UR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 125V | |
| Current Rating | 375mA, 5mA | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32mm | |
| Terminal Material | Tin Plated Copper | |
| Maximum Resistance | 52mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PS, RoHS, E | |
| Package Type | Surface Mount | |
| Series | 460 | |
| Body Material | Thermoplastic | |
| Fuse Speed | T | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2.5A | ||
Product Type Resettable Fuse | ||
Voltage 125V | ||
Current Rating 375mA, 5mA | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32mm | ||
Terminal Material Tin Plated Copper | ||
Maximum Resistance 52mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PS, RoHS, E | ||
Package Type Surface Mount | ||
Series 460 | ||
Body Material Thermoplastic | ||
Fuse Speed T | ||
- COO (Country of Origin):
- CN
The 460 Series Slo-Blo® SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Slow-Blow
High inrush current withstand capability
Wide current rating range: 0.375A to 5A
Wide operating temperature range
Applications:
Wireless basestation
Network equipment
Telecom equipment
- RS Stock No. 1740703
- Mfr. Part No. 046002.5UR
Each (In a Pack of 5)
$4.694
- RS Stock No. 1740696
- Mfr. Part No. 0460002.UR
Each (In a Pack of 5)
$4.598
- RS Stock No. 1740694
- Mfr. Part No. 0459003.UR
Each (In a Pack of 10)
$2.185
- RS Stock No. 1740683
- Mfr. Part No. 0473003.MRT1L
Each (In a Pack of 5)
$3.284
Related links
- Wickmann Resettable Fuse, 125 V
- Wickmann Resettable Fuse, 125 V ac/dc
- Wickmann Resettable Fuse, 125V
- SIBA Non-Resettable Fuse 125 mA, 250 V
- Littelfuse Non-Resettable Fuse 125 mA, 250 V
- Littelfuse Non-Resettable Fuse 1.5 A, 125 V
- Littelfuse Non-Resettable Fuse 3 A, 125 V
- Littelfuse Non-Resettable Fuse 125 mA, 125 V ac/dc












