RF Solutions TAURUS-9T8 8 Button Transmitter, 918 MHz
- RS Stock No.:
- 762-336
- Mfr. Part No.:
- TAURUS-9T8
- Brand:
- RF Solutions
Subtotal (1 unit)*
$648.83
(exc. GST)
$713.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.83 |
*price indicative
- RS Stock No.:
- 762-336
- Mfr. Part No.:
- TAURUS-9T8
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Transmitter | |
| Modulation | FM | |
| Number of Channels | 8 | |
| Number of Buttons | 8 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 166mm | |
| Depth | 56mm | |
| Range | 16 Km | |
| Standards/Approvals | CE | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Transmitter | ||
Modulation FM | ||
Number of Channels 8 | ||
Number of Buttons 8 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 166mm | ||
Depth 56mm | ||
Range 16 Km | ||
Standards/Approvals CE | ||
Width 85mm | ||
- COO (Country of Origin):
- GB
Transmitter 8 switch LoRa 16Km
The RF Solutions FM/LoRa transmitter is an Advanced device designed for long-range wireless communication, utilising both LoRa and FM modes to facilitate reliable remote switching across significant distances.
Range in LORA Mode 7 up to 20Km and FM Mode up to 4Km
Supports optional Acknowledge signal for feedback from the receiver
IP65 waterproof rating ensures durability in various environments
Internal rechargeable battery allows for convenient USB C or wireless charging
Custom versions available to meet specific user requirements
Related links
- RF Solutions TAURUS-9T3 3 Button Transmitter, 918 MHz
- RF Solutions TAURUS-9T4 4 Button Transmitter, 918 MHz
- RF Solutions TAURUS-9T1 1 Button Transmitter, 918 MHz
- RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW16 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
- RF Solutions FOBBER-8T2 8 Button Remote Control Fob, 869.5 MHz
