RF Solutions TAURUS-9T3 3 Button Transmitter, 918 MHz
- RS Stock No.:
- 762-334
- Mfr. Part No.:
- TAURUS-9T3
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$331.03
(exc. GST)
$364.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $331.03 |
| 5 + | $321.10 |
*price indicative
- RS Stock No.:
- 762-334
- Mfr. Part No.:
- TAURUS-9T3
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 918MHz | |
| Product Type | Transmitter | |
| Modulation | FM | |
| Number of Channels | 3 | |
| Number of Buttons | 3 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 85mm | |
| Height | 166mm | |
| Depth | 56mm | |
| Range | 16 Km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 918MHz | ||
Product Type Transmitter | ||
Modulation FM | ||
Number of Channels 3 | ||
Number of Buttons 3 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 85mm | ||
Height 166mm | ||
Depth 56mm | ||
Range 16 Km | ||
- COO (Country of Origin):
- GB
Transmitter 3 switch LoRa 16Km
The RF Solutions transmitter delivers reliable long-range communication, facilitating remote control systems with versatile operational modes. Designed for both industrial applications and outdoor environments, it ensures excellent performance even in challenging conditions.
LORA Mode 7 offers a range of up to 20Km for extensive coverage
IP65 rated enclosure guarantees waterproof functionality, enabling outdoor use
Related links
- RF Solutions TAURUS-9T8 8 Button Transmitter, 918 MHz
- RF Solutions TAURUS-9T4 4 Button Transmitter, 918 MHz
- RF Solutions TAURUS-9T1 1 Button Transmitter, 918 MHz
- RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW16 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
- RF Solutions ENCL-KIT2 3 Button Key Fob Enclosure Kit For Remote Control
