RF Solutions TAURUS-9T1 1 Button Transmitter, 918 MHz

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$309.82

(exc. GST)

$340.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$309.82-
5 +$300.523%

*price indicative

RS Stock No.:
762-333
Mfr. Part No.:
TAURUS-9T1
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Transmitter

Frequency

918MHz

Modulation

FM

Number of Channels

1

Number of Buttons

1

Nominal Supply Voltage

4.5 V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Range

16 Km

Standards/Approvals

CE

Width

85mm

Depth

56mm

Height

166mm

COO (Country of Origin):
GB

Transmitter 1 switch LoRa 16Km


The RF Solutions FM/LoRa Radio Transmitter serves as a reliable device designed for long-range communication. It supports various modes to facilitate flexible operation suited for remote switching applications.

LORA Mode 7 achieves ranges up to 20km for extensive coverage

Waterproof design with an IP65 rating ensures durability in harsh environments

Internal rechargeable Lithium battery supports both USB-C and QI wireless recharging

Provides optional feedback signal from the receiver for enhanced user awareness

Multiple switch options allow for tailored configurations as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy