Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Series Relays, 55.32
- RS Stock No.:
- 257-7429
- Mfr. Part No.:
- 9454SPA
- Brand:
- Finder
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $15.63 |
*price indicative
- RS Stock No.:
- 257-7429
- Mfr. Part No.:
- 9454SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | 55.34 Series Relays, 55.32 | |
| Series | 94 | |
| Terminal Type | Screwless | |
| Standards/Approvals | CSA, EAC, CE | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With 55.34 Series Relays, 55.32 | ||
Series 94 | ||
Terminal Type Screwless | ||
Standards/Approvals CSA, EAC, CE | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder 94 series Relay Socket, 250V Voltage, Screwless Termination Type - 9454SPA
This relay socket is designed for use with 55.32 and 55.34 Series relays. It features a voltage rating of 250V and is primarily mounted on a DIN Rail. The product employs a screwless terminal design for easy installation, making it highly versatile for a range of electrical applications.
Features & Benefits
• Designed to work seamlessly with various Finder relays
• Enables quick installation with screwless terminals
• Voltage rated up to 250V for reliable operation
• Compatible with both AC and DC coils
• Fits standard DIN rails for easy integration
• Robust construction ensures durability in diverse environments
Applications
• Ideal for automation systems in industrial settings
• Utilised in electric power control and management tasks
• Applied in hoists, cranes, and other machinery
• Suitable for managing blinds, grilles, and shutters
• Useful in circuit breakers and control panels
The screwless terminal design allows for straightforward wiring without the need for additional tools, significantly reducing installation time and minimising the risk of wiring errors.
This relay socket is specifically designed for use with Finder 55.32 and 55.34 relays, ensuring optimal performance with these models.
The relay socket is built to withstand temperatures ranging from -40°C to +85°C, making it suitable for use in challenging environments.
Yes, it is versatile enough to be utilised in various automation projects, such as controlling lighting systems and industrial machinery, thanks to its reliable performance.
Related links
- Finder 94 250V DIN Rail Relay Socket, for use with 55.32 to 55.34 Series Relays and 85.04 Series Timers
- Finder 94 250V DIN Rail Relay Socket 55.34 Relays
- Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Relays
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay
- Finder 94 4 Way 250V DIN Rail Relay Socket 55.34 85.04 Relays
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 14 Way 250V ac DIN Rail Relay Socket, for use with 55.34 Series Relay
- Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay
