Finder 94 4 Way 250V DIN Rail Relay Socket, for use with 55.32, 55.34, 85.02, 85.04 Relays
- RS Stock No.:
- 494-889
- Distrelec Article No.:
- 302-14-837
- Mfr. Part No.:
- 94.84.2SPA
- Brand:
- Finder
Subtotal (1 unit)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 20 November 2026
- Plus 210 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.29 |
*price indicative
- RS Stock No.:
- 494-889
- Distrelec Article No.:
- 302-14-837
- Mfr. Part No.:
- 94.84.2SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | 55.32, 55.34, 85.02, 85.04 Relays | |
| Current | 20A | |
| Series | 94 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With 55.32, 55.34, 85.02, 85.04 Relays | ||
Current 20A | ||
Series 94 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Finder Screw terminal (Box clamp) socket for panel or 35mm rail mount. For 55 series relays, Type 55.32 and Type 55.34. For 85 series, Type 85.02 and Type 85.04.
Coil indication and EMC suppression modules
Jumper link
Plastic retaining and release clip
Related links
- Finder 94 250V DIN Rail Relay Socket, for use with 55.32 to 55.34 Series Relays and 85.04 Series Timers
- Finder 94 14 Way 250V ac Screw Relay Socket 55.34, 85.04
- Finder 94 250V DIN Rail Relay Socket 55.32
- Finder 94 8 Way 250V ac DIN Rail Relay Socket 55.32 Relay
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 250V DIN Rail Relay Socket 55.34 Relays
- Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Relays
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay
