Finder 94 250V ac DIN Rail Relay Socket, for use with 55.32 Relay, 55.34 Relay

Subtotal (1 unit)*

$23.48

(exc. GST)

$25.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$23.48

*price indicative

RS Stock No.:
123-2850
Mfr. Part No.:
94.P4SMA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay Socket

Voltage

250V ac

For Use With

55.32 Relay, 55.34 Relay

Current

10A

Series

94

Terminal Type

Push-in

Standards/Approvals

UL Listing (certain relay/socket combinations), EN 61810-1, European Patent, EN 60715

Mount Type

DIN Rail

COO (Country of Origin):
IT

Finder Series 94 Relay Socket, 250V AC Voltage, 10A Current - 94.P4SMA


This relay socket is designed for 55.32 and 55.34 relays and offers a robust solution for electrical applications. Equipped with a voltage rating of 250V AC and a current capacity of 10A, it seamlessly integrates into various control systems. The socket features a dependable push-in termination type and is suitable for mounting on DIN rails, meeting the EN 60715 standard.

Features & Benefits


• Push-in termination simplifies installation and wiring

• DIN Rail mounting ensures easy and secure placement

• Rated for 250V AC to handle high voltage applications

• Supports up to 10A for reliable operation

• Compatible with 55.32 and 55.34 relay types

• Durable design provides long-lasting performance

Applications


• Utilised in automation systems for blinds and shutters

• Ideal for control panels in industrial settings

• Used for managing electrical power in shipyards

• Essential for road and tunnel lighting control

• Suitable for hoists and cranes within heavy machinery

How does the relay socket simplify installation in electrical systems?


The push-in termination method allows for fast and secure connections, reducing setup time significantly. This feature is particularly helpful in environments where efficiency is crucial.

What are the temperature resistance capabilities of this relay socket?


The relay socket operates effectively within an ambient temperature range of –40 to +85 degrees Celsius, making it versatile for diverse applications.

Can this relay socket be used in conjunction with other Finder relay models?


Yes, this socket is specifically designed for use with 55.32 and 55.34 relays, ensuring compatibility across various electrical systems.

What kind of maintenance does the relay socket require?


Regular visual inspections are recommended to ensure connections remain secure, and any signs of wear should be addressed promptly for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy