Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay

Subtotal (1 unit)*

$33.24

(exc. GST)

$36.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$33.24

*price indicative

RS Stock No.:
123-2849
Mfr. Part No.:
94.P3SMA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Voltage

250V ac

Product Type

Relay Socket

For Use With

55.33 Relay

Current

10A

Series

94

Terminal Type

Push-in

Standards/Approvals

EAC, cULus, CE

Mount Type

DIN Rail

COO (Country of Origin):
IT

Finder Series 94 Relay Socket, 10A Current Rating, 250V AC Voltage - 94.P3SMA


This relay socket is an essential component for reliable automation and electrical control systems. Designed for use with the 55.33 relay, it features push-in termination for efficient connections and supports a maximum voltage of 250V AC. With a current rating of 10A, it is specifically designed to be mounted on DIN rails, ensuring a secure and organised installation in various electrical environments.

Features & Benefits


• Push-in termination simplifies installation and enhances connectivity

• DIN rail mounting ensures secure and uniform assembly

• Rated for 250V AC, offering compatibility with high-voltage applications

• Supports a current rating of 10A for versatile operational capacity

• Specifically designed for use with the 55.33 relay, ensuring precise compatibility

• Reliable and robust design provides longevity in demanding applications

Applications


• Used for controlling automation in blinds and shutters

• Utilised in road and tunnel lighting systems

• Integrated into hoists and cranes for electrical management

• Supports circuit breakers and switches in control panels

• Essential for power management in shipyard

What type of connections does this socket support?


The socket supports push-in terminations, allowing for quick and secure connections, minimising installation time and ensuring reliability.

How does the socket facilitate automated systems?


The reliable design offers stable power distribution and control, essential for automating processes in various applications such as lighting and equipment management.

Is it compatible with dual-voltage systems?


The socket is rated for 250V AC, making it suitable for high-voltage systems, but it is crucial to confirm compatibility with specific equipment.

What measures are in place for safety and durability?


The socket is engineered to meet electrical standards, providing a robust housing and effective insulation to withstand demanding operational conditions, ensuring safety in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy