Phoenix Contact RIF-2-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- RS Stock No.:
- 175-0527
- Mfr. Part No.:
- 2900932
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$112.14
(exc. GST)
$123.35
(inc. GST)
- RS Stock No.:
- 175-0527
- Mfr. Part No.:
- 2900932
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 250V ac/dc | |
| For Use With | Relays | |
| Series | RIF-2-BSC | |
| Current Rating | 12A | |
| Termination Type | Screw | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 250V ac/dc | ||
For Use With Relays | ||
Series RIF-2-BSC | ||
Current Rating 12A | ||
Termination Type Screw | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-2-BSC Series Relay Socket, 250V AC/DC Voltage, 12A Current Rating - 2900932
This relay socket is designed for reliable use with relays, providing an efficient solution for automation and electrical tasks. Capable of accommodating voltages up to 250V AC/DC and a current rating of 12A, this durable relay socket is engineered to meet the demands of various industrial applications. The unit features a screw termination, ensuring secure connections, while its DIN rail mounting type facilitates easy installation in standard environments.
Features & Benefits
• High-performance 250V AC/DC operating voltage for versatile applications
• 12A current rating for robust performance in demanding environments
• Screw termination for secure and reliable connections
• Suitable for use on DIN rail for efficient space management
• Compatible with various relays for enhanced flexibility
• Durable construction for long-lasting functionality in industrial settings
• 12A current rating for robust performance in demanding environments
• Screw termination for secure and reliable connections
• Suitable for use on DIN rail for efficient space management
• Compatible with various relays for enhanced flexibility
• Durable construction for long-lasting functionality in industrial settings
Applications
• Used with industrial control systems for streamlined operations
• Suitable for automation projects requiring secure relay connections
• Ideal for electrical panel installations within machinery
• Utilised in mechanical systems for effective relay function
• Suitable for automation projects requiring secure relay connections
• Ideal for electrical panel installations within machinery
• Utilised in mechanical systems for effective relay function
How does the current rating impact usage in specific applications?
The 12A current rating allows it to function efficiently in various industrial settings, accommodating multiple relays and ensuring stable operations without overheating.
What type of mounting is this socket designed for, and why is that important?
It is designed for DIN rail mounting, which provides a standard method for secure and organised installation, saving space and simplifying assembly in control cabinets.
Can this relay socket accommodate different types of relays?
Yes, it is compatible with a range of relays, offering flexibility in system design and allowing you to select the appropriate relay for the specific application.
What benefits does a screw termination provide over other types?
Screw termination ensures a strong, secure connection, reducing the risk of disconnections due to vibration or movement, which is particularly beneficial in dynamic industrial environments.
How does this relay socket enhance the reliability of an electrical system?
By providing a secure connection and supporting high performance, it minimises the likelihood of failure, ensuring that the electrical system operates smoothly and efficiently.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact RIF-2-BSC 4 Way 250V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-1-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- Phoenix Contact RIF-2-BPT 4 Way 250V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-2-BPT/4X21 250V ac/dc DIN Rail Relay Base, for use with Industrial Relay with 2 or 4 PDTs
- Phoenix Contact RIF-4-BSC 3 Way 400 V ac for use with RIF Series
- Phoenix Contact RIF-1-BPT/2X21 2 Way 250V ac/dc DIN Rail Relay Base, for use with Miniature Power Relay
- Phoenix Contact RIF-3-BPT/3X21 3 Way 250V ac/dc DIN Rail Relay Base, for use with RIF-3 Relay Base
- Phoenix Contact RIF-2-RSC-LV-120AC/4X21/EX Series Relay Module Interface Relay 120V ac Coil, 4PDT













