Phoenix Contact RIF-2-BPT 4 Way 250 V ac, 250V dc DIN Rail Relay Socket

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$556.80

(exc. GST)

$612.48

(inc. GST)

RS Stock No.:
207-3288
Mfr. Part No.:
1047028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Socket

Voltage

250V ac, 250V ac

Series

RIF-2-BPT

Terminal Type

Push-in

Standards/Approvals

cULus, EAC, UL

Mount Type

DIN Rail

Number of Contacts

4

COO (Country of Origin):
CN
The Phoenix Contact RIF-2.../EX relay base for assembling with RTIII-sealed industrial relays with 4 changeover contacts for use in zone 2.

Push-in connection

plug-in option for Input / interference suppression modules

for Mounting on NS 35/7,5

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy