Schneider Electric Harmony Electromechanical Relays 3 Way 250V Screw, Symmetrical DIN Rail Socket, for use with Plug-in
- RS Stock No.:
- 758-542
- Mfr. Part No.:
- RUZSF3M
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$152.35
(exc. GST)
$167.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $152.35 | $15.235 |
*price indicative
- RS Stock No.:
- 758-542
- Mfr. Part No.:
- RUZSF3M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Socket | |
| For Use With | Plug-in relay RUM with 3 C/O contact | |
| Current | 16A | |
| Series | Harmony Electromechanical Relays | |
| Terminal Type | Connector | |
| Standards/Approvals | UL | |
| Mount Type | Screw, Symmetrical DIN Rail | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Socket | ||
For Use With Plug-in relay RUM with 3 C/O contact | ||
Current 16A | ||
Series Harmony Electromechanical Relays | ||
Terminal Type Connector | ||
Standards/Approvals UL | ||
Mount Type Screw, Symmetrical DIN Rail | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The Schneider Electric socket is designed for versatile use in electromechanical applications, ensuring secure connectivity and reliability in functionality across various settings.
Compatible with plug-in relays RUM offering 2 or 3 C/O contacts
Rated for a conventional thermal current of 16 A and operational voltage under 250 V
Designed with IP20 protection, conforming to IEC 60529 standards
Features flat pin connections and offers multiple Terminal options for flexible wiring
Includes tightening torque specifications for secure installation
Related links
- Schneider Electric Harmony Electromechanical 2 Way 250V Relay Socket, for use with RXG2 Relays
- Schneider Electric Harmony Relay Solid State Interface Relay 1V dc, 60 V dc Symmetrical DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 24V ac, 280 V ac Symmetrical DIN Rail Screw
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric Harmony Solid State Interface Relay 250V ac/dc DIN Rail Screw Clamp
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- Schneider Electric Harmony Relay RSB Series 12V dc Interface Relay Module 12A
- Finder 90 3 Way 250V DIN Rail Relay Socket, for use with 60.13 Relays
