Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- RS Stock No.:
- 256-4765
- Mfr. Part No.:
- RUMC32GD
- Brand:
- Schneider Electric
Subtotal (1 box of 10 units)*
$364.86
(exc. GST)
$401.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $364.86 | $36.486 |
*price indicative
- RS Stock No.:
- 256-4765
- Mfr. Part No.:
- RUMC32GD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electromechanical Interface Relay | |
| Series | Harmony Relay RUM | |
| Contact Configuration | 3PDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electromechanical Interface Relay | ||
Series Harmony Relay RUM | ||
Contact Configuration 3PDT | ||
- COO (Country of Origin):
- CN
The Schneider Electric universal plug-in relay has 3 CO contact type, 10 A conventional enclosed thermal current with LED and 125 V DC control circuit voltage also has 280 W maximum switching capacity.
AgNi contact material
IP40 degree of protection
Related links
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series 12V dc Interface Relay Module 12A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay
