Schneider Electric Harmony Solid State Interface Relay 250V ac/dc DIN Rail Screw Clamp
- RS Stock No.:
- 276-9085
- Mfr. Part No.:
- ZBRRD
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$653.08
(exc. GST)
$718.39
(inc. GST)
- RS Stock No.:
- 276-9085
- Mfr. Part No.:
- ZBRRD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 250V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Programmable receiver features a configurable receiver equipped with 2 buttons (teach and parameter setting), 6 indicating LEDs (power ON, function modes, output status, signal strength). It is supplied set to monostable output function and can be configured to bistable and stop/start functions.
Toxic heavy metal free
Mercury free
Sustainable
Related links
- Schneider Electric Harmony Solid State Interface Relay 5V Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 1V dc, 60 V dc Symmetrical DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay, Control:30V dc Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 48V ac, 600 V ac DIN Rail
- Schneider Electric Harmony Relay Solid State Interface Relay DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 48V ac, 600 V ac DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 24V ac, 280 V ac Symmetrical DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay 48 V, Control:250V ac/dc DIN Rail Screw

