Phoenix Contact 1 Way 230V ac DIN Rail Relay Base

Subtotal (1 pack of 10 units)*

$305.71

(exc. GST)

$336.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$305.71$30.571

*price indicative

RS Stock No.:
135-679
Mfr. Part No.:
2980335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Base

Voltage

230V ac

Current

3A

Terminal Type

Terminal Block

Standards/Approvals

CE, UKCA, cULus

Mount Type

DIN Rail

Number of Contacts

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PLC basic terminal block with protection against interference currents/voltages on the control side. It features a screw connection and is designed for mounting on DIN rail NS 35/7.5. With an integrated RCZ filter and 1 changeover contact, this relay base offers reliable performance. It has a high relay release voltage and is resistant to interference currents. The input voltage is 230 V AC, making it suitable for a variety of applications. With its compact size and efficient design, this relay base is ideal for use in industrial automation and control systems.

Protection against interference on control side

Mounts on DIN rail NS 35/7.5

Integrated RCZ filter provides reliable performance

One changeover contact for diverse applications

High relay release voltage for efficiency

Input voltage of 230 V AC compatibility

Compact size for industrial automation use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy